Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.960 (CNY21.4248) |
| 10+ | CNY18.120 (CNY20.4756) |
Product Information
Product Overview
MAX44248AUA+T is a single, precision, low-power op-amp. It incorporates a patented auto-zero circuit that constantly measures and compensates the input offset to eliminate drift over time and temperature as well as the effect of 1/f noise. This device also features integrated EMI filters to reduce high-frequency signal demodulation on the output. It is unity-gain stable with a 1MHz gain-bandwidth product and a low 90µA supply current per amplifier. The low offset and noise specifications and high supply range make the device ideal for sensor interfaces and transmitters. Applications include sensor interfaces, 4mA to 20mA and 0 to 10V transmitters, PLC analogue I/O modules, weight scales, and portable medical devices.
- Reduces power for sensitive precision applications
- Eliminates the cost of calibration with increased accuracy with patented autozero circuitry
- Low noise ideal for sensor interfaces and transmitters
- 1MHz gain-bandwidth product, EMI suppression circuitry
- Wide supply for high-voltage front ends, 2.7V to 36V supply range
- Power-supply rejection ratio is 148dB typ at TA = +25°C, VIN+ = VIN- = VDD/2 - 1V, VDD = 10V
- Quiescent current per amplifier is 90µA typ at TA = +25°C, VDD = 10V
- Common-mode rejection ratio is 130dB typ at TA = +25°C, VCM = VSS - 0.05V to VDD - 1.5V, VDD = 10V
- 8 µMAX package
- Temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.7V/µs
µMAX
Zero Drift
2µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
1MHz
2.7V to 36V, ± 1.35V to ± 18V
8Pins
Rail - Rail Output (RRO)
150pA
-40°C
-
MSL 1 - Unlimited
µMAX
1MHz
0.7V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate