Print Page
Image is for illustrative purposes only. Please refer to product description.
2,459 In Stock
Need more?
2459 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.700 (CNY32.431) |
| 10+ | CNY26.000 (CNY29.380) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY28.70 (CNY32.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX44298UWE+T
Order Code2809226
Technical Datasheet
Current Sense Amplifier TypeLow Side
Gain Bandwidth Product8kHz
IC Case / PackageWLP
No. of Pins16Pins
Operating Temperature Min0°C
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max5.5V
CMRR-
Gain-
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Input Offset Voltage-
No. of Amplifiers2 Amplifier
Input Bias Current-
Amplifier Case StyleWLP
Bandwidth8kHz
Automotive Qualification Standard-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Sense Amplifier Type
Low Side
IC Case / Package
WLP
Operating Temperature Min
0°C
Supply Voltage Min
3V
CMRR
-
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
2 Amplifier
Amplifier Case Style
WLP
Automotive Qualification Standard
-
Gain Bandwidth Product
8kHz
No. of Pins
16Pins
Operating Temperature Max
85°C
Supply Voltage Max
5.5V
Gain
-
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
-
Input Bias Current
-
Bandwidth
8kHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007009