Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
100+ | CNY17.570 (CNY19.8541) |
250+ | CNY15.740 (CNY17.7862) |
500+ | CNY14.350 (CNY16.2155) |
2500+ | CNY14.060 (CNY15.8878) |
Product Information
Product Overview
The MAX4489AUA+T is a low noise, low distortion, wide band, rail to rail operational amplifier (op-amp) in 8 pin µMAX package. This dual op-amp with 42MHz gain bandwidth operate in single supply and draws 2.2mA of quiescent supply current per amplifier while featuring ultra low distortion of 0.0002% THD+N as well as low input voltage noise density of 4.5nV/√Hz and low input current-noise density of 0.5fA/√Hz. This feature makes the device an ideal choice for applications that require low distortion and/or low noise.
- Supply voltage range is ±1.35V to ±2.75V, 2.7V to 5.5V
- Operating temperature range from -40°C to 125°C
- Input common mode voltage range includes ground
- Rail to rail output swings with a 1Kohm load
- Stable with AV ≥ +5V/V
- Excellent DC characteristics, input offset voltage is 70µV
- Input bias current is 1pA and large signal voltage gain is 120dB
Applications
Signal Processing, Sensing & Instrumentation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
10V/µs
µMAX
General Purpose
70µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
42MHz
± 1.35V to ± 2.75V, 2.7V to 5.5V
8Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
MSL 1 - Unlimited
µMAX
42MHz
10V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate