Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY27.800 (CNY31.414) |
10+ | CNY18.290 (CNY20.6677) |
25+ | CNY16.850 (CNY19.0405) |
100+ | CNY15.410 (CNY17.4133) |
300+ | CNY13.580 (CNY15.3454) |
500+ | CNY11.740 (CNY13.2662) |
2500+ | CNY11.670 (CNY13.1871) |
Product Information
Product Overview
The MAX4514CSA+ is a low voltage, low on-resistance, SPST CMOS analogue switch in 8 pin NSOIC package. It is a single pole/single throw (SPST), CMOS, low voltage, single supply analogue switch with very low switch on-resistance. This single supply analogue switch can operate continuously with single supply between +2V and +12V. It can handle rail to rail analogue signals. The off leakage current is only 1nA at +25°C or 20nA at +85°C maximum. All digital inputs have 0.8V to 2.4V logic thresholds ensuring TTL/CMOS logic compatibility when using +5V supply. The MAX4514 is used in battery operated equipment, audio and video signal routing, low voltage data acquisition systems, communications circuits, PCMCIA cards modems, cellular phones, modems.
- Supply current of 1μA at TA = +25°C with 5V Supply
- Operating temperature range from 0°C to 70°C
- Normally open (NO) switch configuration
- Low on-leakage current of 0.01nA at +25°C with single 5V supply
- Low charge injection of 2pC at TA = +25°C, CL = 1nF with single 5V supply
- Fast switching speed with tON = 150ns max and tOFF = 100ns max (TA = +25°C, single 5V supply)
- Break before make operation (tON <gt/> tOFF at +5V)
- Maximum on-resistance of 20 ohm at TA = +25°C with single 5V supply
- Maximum on-resistance flatness of 3ohm at TA = +25°C with single 5V supply
- Off isolation of ≤-90dB at f = 100KHz, RL = 50 ohm, CL = 15pF with single 5V supply
Applications
Signal Processing, Consumer Electronics, Portable Devices
Warnings
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Switch
10ohm
NSOIC
1Channels
10ohm
-
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Single Supply
2V to 12V
8Pins
10ohm
SPST - NO
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate