Need more?
Quantity | Price (inc GST) |
---|---|
100+ | CNY12.670 (CNY14.3171) |
250+ | CNY11.790 (CNY13.3227) |
500+ | CNY10.690 (CNY12.0797) |
2500+ | CNY10.250 (CNY11.5825) |
Product Information
Product Overview
The MAX4515EUK+T is a low voltage, low on-resistance, SPST CMOS analogue switch in 5 pin SOT-23 package. This single supply analogue switch can operate continuously with single supply between +2V and +12V. It can handle rail to rail analogue signals. The off leakage current is only 1nA at +25°C or 20nA at +85°C maximum. All digital inputs have 0.8V to 2.4V logic thresholds ensuring TTL/CMOS logic compatibility when using +5V supply. The MAX4515 is used in battery operated equipment, audio and video signal routing, low voltage data acquisition systems and PCMCIA cards modems.
- Supply current of 1μA at TA = +25°C
- Operating temperature range from -40°C to 85°C
- Normally closed (NC) switch configuration
- Low on-leakage current of 2nA at +25°C and 40nA at +85°C with single 5V supply
- Low charge injection of 4pC at TA = +25°C with single 3V supply
- Fast switching speed with tON = 150ns and tOFF = 100ns (single 3V supply)
- Break before make operation (tON <gt/> tOFF at +5V)
- Maximum on-resistance of 50 ohm at TA = +25°C with single 3V supply
- Maximum on-resistance flatness of 3ohm at TA = +25°C with single 5V supply
- Off isolation of ≤-90dB at f = 100KHz with single 5V supply
Applications
Signal Processing, Communications & Networking, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
50ohm
SOT-23
1Channels
50ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
2V to 12V
5Pins
10ohm
SPST - NC
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate