Print Page
Image is for illustrative purposes only. Please refer to product description.
1,062 In Stock
Need more?
1062 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY22.940 (CNY25.9222) |
10+ | CNY17.170 (CNY19.4021) |
25+ | CNY15.730 (CNY17.7749) |
100+ | CNY14.140 (CNY15.9782) |
250+ | CNY13.390 (CNY15.1307) |
500+ | CNY12.930 (CNY14.6109) |
2500+ | CNY12.560 (CNY14.1928) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.94 (CNY25.92 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4564EKA+T
Order Code2513200
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range1.8V to 12V, ± 1.8V to ± 6V
On State Resistance Max275ohm
IC Case / PackageSOT-23
No. of Pins8Pins
No. of Channels1Channels
On Resistance Typ40ohm
On Resistance Max60ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX4564EKA+T is a low-voltage, dual-supply, SPDT analogue switch. The low on-resistance and low power consumption (5µW) make this part ideal for audio, video, and battery-powered applications. Applications include test equipment, communications circuits, sample-and-hold circuits, communications systems.
- Guaranteed break-before-make switching
- TTL/CMOS-logic compatible
- On-resistance is 40 ohm typ at +25°C, V+=+4.5V, V-=-4.5V, ICOM=1mA; VNO, VNC=±3.5V
- On-resistance match between channels is 0.75ohm typ at +25°C, V+=+4.5V, V-=-4.5V, ICOM=1mA
- On-resistance flatness is 6.5ohm typ at +25°C, V+=4.5V, V-=-4.5V, ICOM =1mA; VNO, VNC=-3.5V, 0, 3.5V
- Bandwidth (-3dB) is 450MHz typ at +25°C, RL=50 ohm, CL=10pF, f0dB=1MHz
- Off-isolation is -77dB typ at RL=50 ohm, CL=10pF, fIN=1MHz, TA=+25°C
- Crosstalk (between switches) is -72dB typ at +25°C, RL=50 ohm, CL=10pF, fIN=1MHz
- 8 SOT23 package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
1.8V to 12V, ± 1.8V to ± 6V
IC Case / Package
SOT-23
No. of Channels
1Channels
On Resistance Max
60ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Power Supply Type
Single & Dual Supply
On State Resistance Max
275ohm
No. of Pins
8Pins
On Resistance Typ
40ohm
Switch Configuration
SPDT
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536