Need more?
Quantity | Price (inc GST) |
---|---|
100+ | CNY9.750 (CNY11.0175) |
250+ | CNY9.200 (CNY10.396) |
500+ | CNY8.870 (CNY10.0231) |
2500+ | CNY8.590 (CNY9.7067) |
Product Information
Product Overview
The MAX4595EXK+T is a low voltage, single supply, SPST CMOS analogue switch in 5 pin SC-70 package. This analogue switch operates from single 2V to 5.5V supply. The MAX4595 is normally closed (NC) switch. It has 10 ohm maximum on-resistance (RON) with 1.5ohm maximum RON flatness over the analogue signal range at TA = +25°C when powered from 5V supply. The switch offers low 0.5nA leakage currents and fast switching times less than 40ns. It is used in cellular phones, battery operated equipment, audio and video signal routing, communications circuits, PCMCIA cards and DSL modems.
- TTL/CMOS logic compatible
- Operating temperature range from -40°C to 85°C
- Fast switching, tON = 35ns (maximum) and tOFF = 40ns (maximum) with +5V supply
- Charge injection of 2pC at CL = 1nF (TA = +25°C, 5V supply)
- On-channel -3dB bandwidth of 300MHz at TA = +25°C with 5V supply
- V+ supply current of ±1μA with 5V supply
- Off isolation of -80dB at f = 1MHz with 5V supply
Applications
Signal Processing, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
10ohm
SC-70
1Channels
10ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
2V to 5.5V
5Pins
6.5ohm
SPST - NC
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate