Print Page
Image is for illustrative purposes only. Please refer to product description.
87 In Stock
Need more?
87 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.980 (CNY35.0074) |
| 10+ | CNY26.360 (CNY29.7868) |
| 50+ | CNY24.570 (CNY27.7641) |
| 100+ | CNY22.780 (CNY25.7414) |
| 250+ | CNY21.580 (CNY24.3854) |
| 500+ | CNY21.180 (CNY23.9334) |
| 2500+ | CNY20.980 (CNY23.7074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.98 (CNY35.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4610ESD+
Order Code2765019
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
On State Resistance Max100ohm
Supply Voltage Range2V to 12V
IC Case / PackageNSOIC
No. of Pins14Pins
No. of Channels4Channels
On Resistance Typ70ohm
On Resistance Max100ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
100ohm
IC Case / Package
NSOIC
No. of Channels
4Channels
On Resistance Max
100ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single Supply
Supply Voltage Range
2V to 12V
No. of Pins
14Pins
On Resistance Typ
70ohm
Switch Configuration
SPST
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013