Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.550 (CNY39.0415) |
| 10+ | CNY26.270 (CNY29.6851) |
| 25+ | CNY24.200 (CNY27.346) |
| 100+ | CNY21.930 (CNY24.7809) |
| 250+ | CNY20.840 (CNY23.5492) |
| 500+ | CNY20.190 (CNY22.8147) |
| 2500+ | CNY19.650 (CNY22.2045) |
Product Information
Product Overview
MAX4624EUT+T is a low-on-resistance, low-voltage single-pole/double-throw (SPDT) analogue switch that operates from a single +1.8V to +5.5V supply. The MAX4624 has break-before-make switching. This switch also features overcurrent protection to prevent damage from short circuits and excessive loads. Applications include power routing, battery-operated equipment, audio and video signal routing, low-voltage data-acquisition systems, communications circuits, PCMCIA cards, cellular phones, modems, hard drives.
- Overcurrent protection, pin compatible with MAX4544
- Guaranteed break-before-make, TTL-logic compatible (+5V supply)
- 1.8V to +5.5V single-supply operation
- On-resistance flatness is 0.12ohm maximum at TA=+25°C, +5V supply
- Turn-on time is 50ns max at TA=+25°C, VNO or VNC=3V
- Turn-off time is 50ns max at TA=+25°C, VNO or VNC=3V
- On-Resistance is 1ohm max at TA=+25°C, V+=4.5V, VNO or VNC=3.5V, ICOM=100mA
- 6 SOT23-6 package
- Temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Analogue Switch
1ohm
SOT-23
1Channels
1ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
1.8V to 5.5V
6Pins
0.65ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate