Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.080 (CNY44.1604) |
| 10+ | CNY29.800 (CNY33.674) |
| 25+ | CNY27.480 (CNY31.0524) |
| 100+ | CNY24.940 (CNY28.1822) |
| 250+ | CNY23.720 (CNY26.8036) |
| 500+ | CNY22.990 (CNY25.9787) |
| 1000+ | CNY22.390 (CNY25.3007) |
Product Information
Product Overview
The MAX4634ETB+T is a fast, low voltage, 4ohm, 4-channel CMOS analogue multiplexer in 10 pin TDFN package. It offers RON matching between switches to 0.3ohm (max) and RON flatness of 1ohm (max) over specified signal range. Each switch can handle V+ to GND analogue signals and Off-leakage current is only 0.1nA (max) at +25°C. It features fast turn-on (tON) and turn-off (tOFF) times of 18ns and 11ns respectively. Digital inputs have +0.8V and +2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility with +5V operation. It is used in battery operated equipment, low voltage data acquisition systems, sample and hold circuits and communications circuits.
- Supply voltage range is 1.8V to 5.5V
- Operating temperature range from -40°C to 85°C
- RON of 2.5ohm (typ) with 5V supply and 4.5ohm (typ) with 3V supply
- At +1.8V operation, RON = 30 ohm (typ) overtemperature tON = 30ns (typ), tOFF = 13ns (typ)
- V+ to GND signal handling
- Crosstalk (at 1MHz) is -78dB
- Off-isolation (at 1MHz) is -80dB
- Total harmonic distortion is 0.018%
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single Supply
1.8V to 5.5V
10Pins
2.5ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
1Circuits
7ohm
TDFN
1Channels
7ohm
4:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate