Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY44.140 (CNY49.8782) |
10+ | CNY42.180 (CNY47.6634) |
96+ | CNY40.220 (CNY45.4486) |
192+ | CNY38.260 (CNY43.2338) |
288+ | CNY36.300 (CNY41.019) |
576+ | CNY34.340 (CNY38.8042) |
1056+ | CNY32.890 (CNY37.1657) |
Product Information
Product Overview
The MAX4638EUE+ is a single 8 channel low voltage analogue multiplexer in 16 pin TSSOP package. This CMOS analogue multiplexer/demultiplexer operates from a single +1.8V to +5V supply or dual ±2.5V supplies. This device features 3.5ohm on-resistance (RON) when powered with a single +5V supply and have -75dB off-isolation and -85dB crosstalk from the output to each off channel. The switching times are 18ns tON and 7ns tOFF. It features a -3dB 85MHz bandwidth and has a 0.25nA leakage current at +25°C. A +1.8V to +5.5V operating range makes the device is ideal for battery-powered, portable instruments. All channels have break-before-make switching. This device feature bidirectional operation and can handle rail to rail analogue signals. All control inputs are TTL/CMOS logic compatible. Decoding is in standard BCD format and an enable input is provided to simplify cascading of devices.
- Maximum RON match between channels is 0.4ohm at 5V single supply
- Operating temperature range from -40°C to 85°C
- Maximum RON flatness over signal range is 1ohm at 5V single supply
- Low leakage current is 0.25nA at +25°C
- Rail to rail signal handling
- Charge injection is 13pC at 5V single supply
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
6ohm
16Pins
2.5ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
1Circuits
1.8V to 5.5V, ± 2.5V
TSSOP
1Channels
6ohm
8:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate