Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.630 (CNY32.3519) |
| 10+ | CNY21.610 (CNY24.4193) |
| 25+ | CNY19.850 (CNY22.4305) |
| 100+ | CNY17.920 (CNY20.2496) |
| 250+ | CNY17.000 (CNY19.210) |
| 500+ | CNY16.440 (CNY18.5772) |
| 2500+ | CNY15.990 (CNY18.0687) |
Product Information
Product Overview
The MAX4645EUK+T is a fast, low voltage, 2.5ohm, SPST, CMOS analogue switch in 5 pin SOT-23 package. It is a normally open (NO) switch, features 2.5ohm typical on-resistance (RON) from +5V supply. RON is flat (0.4ohm max) over the specified signal range. Each switch can handle Rail-to-Rail analogue signals. Off-leakage current is 0.25nA (max) at +25°C. This analogue switch is ideal in low-distortion applications and the preferred solution over mechanical relays in automated test equipment or applications where current switching is required. They have low power requirements with less board space and is more reliable than mechanical relays. This switch operates from a +1.8V to +5V single supply making it ideal for use in battery powered applications. It is also used in sample and hold circuits, audio/video signal routing, relay replacement, low voltage data-acquisition systems and communications circuits.
- Maximum on-resistance (RON) of 3.5ohm at +3V supply, 2.5ohm at +5V supply
- Operating temperature range from -40°C to 85°C
- Low RON flatness is 0.4ohm (max) at single +5V supply
- Low distortion of 0.014% (typ)
- Off-isolation at 1MHz is -75dB
- TTL/CMOS-logic compatible
- Low leakage currents of ±0.25nA at +25°C
- Audio/Video Signal Routing; Battery-Powered Systems; Communications Circuits; Low-Voltage Data-Acquisition Systems; Relay Replacement; Sample-and-Hold Circuits
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
1.8V to 5V
SOT-23
1Channels
3.5ohm
-
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
Single Supply
3.5ohm
5Pins
1.5ohm
SPST - NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate