Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.390 (CNY103.2707) |
Product Information
Product Overview
The MAX4662CPE+ is a quad SPST CMOS analogue switch in 16 pin DIP package. This switch can handle rail to rail analogue signals and the off leakage current is 5nA maximum at TA = +85°C. The MAX4662 is ideal in low distortion applications and it is preferred solution over mechanical relays in automatic test equipment or applications where current switching is required. It has low power requirements and requires less board space. This analogue switch is more reliable than mechanical relays. A separate logic supply pin provides TTL/CMOS logic compatibility when operating across the entire supply voltage range. It is used in audio signal routing, ADC systems, PBX, PABX systems, sample and hold circuits and data acquisition systems.
- Supply voltage range from 4.5V to 36V, ±4.5V to ±20V
- Operating temperature range from 0°C to 70°C
- Four normally open (NC) switches
- Maximum on-resistance is 4ohm at TA = +25°C (single supply)
- Maximum on-resistance match between channels is 0.4ohm at TA = +25°C (single supply)
- Crosstalk of -60dB at f = 1MHz (single supply)
- Maximum on-resistance flatness over specified signal range is 0.7ohm at TA = +25°C (single supply)
- ESD protection is greater than 2000V per method 3015.7
Applications
Avionics, Communications & Networking, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
4.5V to 36V, ± 4.5V to ± 20V
DIP
4Channels
4ohm
-
Through Hole
70°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
4ohm
16Pins
1.7ohm
SPST - NO
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate