Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY26.900 (CNY30.397) |
10+ | CNY22.890 (CNY25.8657) |
25+ | CNY21.330 (CNY24.1029) |
100+ | CNY19.770 (CNY22.3401) |
300+ | CNY19.610 (CNY22.1593) |
500+ | CNY19.450 (CNY21.9785) |
2500+ | CNY18.930 (CNY21.3909) |
5000+ | CNY18.550 (CNY20.9615) |
Product Information
Product Overview
The MAX4702ETE+ is a low voltage, quad SPDT analogue switch in 16 pin TQFN package. It is a single supply CMOS quad SPDT switch with one control input and one low voltage digital logic power supply. The device operates from a single +1.8V to +5.5V power supply. When powered from a +2.7V supply the device offer a 75ohm on-resistance (RON) with 12ohm max RON flatness and 4ohm max matching between channels. Each switch has rail to rail signal handling, fast switching speeds of tON = 35ns, tOFF = 20ns and a maximum 1nA of leakage current. The MAX4702 digital inputs feature a 1V threshold when powered with a 1.5V logic supply. Typical applications include audio and video signal routing, cellular phones, battery operated equipment, communications circuits and modems.
- 10ns break before make switching at +25°C, single +5V supply
- Operating temperature range from -40°C to 85°C
- On channel -3dB bandwidth is 250MHz
- Low crosstalk is-79dB (1MHz) at +25°C with single +3V supply
- High off isolation is -76dB (1MHz) with single +3V supply
- 40 ohm max on-resistance, 3ohm max on-resistance match between channels at +25°C, single +5V supply
- 8ohm maximum on- resistance flatness at +25°C, single +5V supply
- 0.5pC charge injection at +25°C, single +5V supply
Applications
Signal Processing, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
75ohm
TQFN
4Channels
75ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
1.8V to 5.5V
16Pins
30ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate