Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.500 (CNY33.335) |
| 10+ | CNY22.310 (CNY25.2103) |
| 25+ | CNY20.510 (CNY23.1763) |
| 100+ | CNY18.530 (CNY20.9389) |
| 300+ | CNY17.430 (CNY19.6959) |
| 500+ | CNY17.020 (CNY19.2326) |
| 2500+ | CNY16.060 (CNY18.1478) |
Product Information
Product Overview
The MAX4704EGC+ is a low voltage, 60 ohm, 4:1 analogue multiplexer in 12 pin QFN package. This low voltage, 4-channel analogue multiplexer operates from a single supply. The MAX4704 features break-before-make switching action with a tON = 60ns and tOFF = 20ns at +3V. When powered from a +2.7V supply the device has a 60 ohm (max) on-resistance (RON) with 3ohm (max) RON matching and 5ohm max RON flatness. The digital logic inputs are 1.8V-logic compatible from a +2.7V to +3.3V supply. Ideally used at MP3 players, battery-operated equipment, relay replacement, audio and video signal routing, low voltage data acquisition systems, communications circuits, PCMCIA cards cellular phones and modems.
- Supply voltage of 1.8V to 5.5V
- Operating temperature range from -40°C to 85°C
- Rail to rail signal handling
- <gt/>200MHz -3dB bandwidth
- Low crosstalk of -90dB (1MHz)
- High off-isolation of -85dB (1MHz)
- Low 3pC charge injection
- Total harmonic distortion of 0.02%
- 1.8V CMOS logic compatible
- Audio/Video Signal Routing; Battery-Powered Applications; Cell Phones; Communication Systems;
- Low-Voltage Data Acquisition; Modems; MP3 Players; PCMCIA Cards; Relay Replacement
Applications
Signal Processing, Audio, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single Supply
1.8V to 5.5V
12Pins
30ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
1Circuits
60ohm
QFN
1Channels
60ohm
4:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate