Need more?
Quantity | Price (inc GST) |
---|---|
100+ | CNY21.710 (CNY24.5323) |
250+ | CNY20.630 (CNY23.3119) |
500+ | CNY19.980 (CNY22.5774) |
2500+ | CNY19.450 (CNY21.9785) |
Product Information
Product Overview
MAX4717 is a 300MHz bandwidth, dual SPDT analogue switch in UCSP. This is a low-voltage, low on-resistance (RON), dual single-pole/double throw (SPDT) analogue switch. This device is designed for USB 1.1 and audio switching applications. This switch is packaged in a chip-scale package (UCSP™), significantly reducing the required PC board area. Applications include USB 1.1 signal switching circuits, battery-operated equipment, audio/video-signal routing, headphone switching, low-voltage data-acquisition systems, sample-and-hold circuits, cell phones, PDAs.
- USB 1.1 signal switching compliant (TID = 4000231)
- 2ns maximum skew- (RS = 39ohm, CL = 50pF, TA = +25°C)
- <gt/>300MHz typical on-channel -3dB bandwidth (signal = 0dBm, RL = 50 ohm, CL = 5pF)
- 15pF typical switch on-capacitance (f = 1MHz, TA=+25°C)
- Power supply range from 1.8 to 5.5V (V+ = +2.7V to +3.6V, TA = +25°C)
- 1µA maximum supply current (V+ = +5.5V, VIN- = 0V or V+, TA = +25°C)
- 12ohm typical on-resistance (V+ = 4.2V, ICOM- = 10mA, VNO- or VNC- = 3.5V, +25°C)
- 80ns minimum turn-on time (VNO-, VNC- = 3.0V, RL = 300Ω, CL = 35pF, +25°C)
- 10 lead TDFN-EP package, operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
1.8V to 5.5V
TDFN-EP
2Channels
4.5ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
4.5ohm
10Pins
12ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate