Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY28.990 (CNY32.7587) |
10+ | CNY21.920 (CNY24.7696) |
50+ | CNY19.080 (CNY21.5604) |
100+ | CNY18.200 (CNY20.566) |
250+ | CNY17.270 (CNY19.5151) |
500+ | CNY16.710 (CNY18.8823) |
2500+ | CNY15.770 (CNY17.8201) |
Product Information
Product Overview
The MAX4721EUA+ is a dual SPST analogue switch in 8 pin µMAX package. This low voltage, low on-resistance (RON) analogue switch operates from a single 1.8V to 5.5V supply. It is designed for USB 1.1 and audio switching applications. The device offers tON of less than 80ns and tOFF less than 40ns at +2.7V. The digital logic inputs are 1.8V logic compatible with 2.7V to 3.6V supply. It has maximum on-resistance of 4.5ohm, maximum on-resistance flatness of 1.2ohm and maximum on-resistance match between channels of 0.3ohm at TA = +25°C with single +3V supply. The device is used in battery operated equipments, audio/video signal routing, low voltage data acquisition systems and sample and hold circuits.
- Normally open (NO) switch configuration
- Operating temperature range from -40°C to 85°C
- Less than 2ns differential skew and low distortion of 0.03%
- On-channel -3dB bandwidth of less than 300MHz at TA = +25°C with single +3V supply
- Charge injection of 5pC at TA = +25°C with single +3V supply
- 0.01nA COM off leakage current & 0.01nA COM on-leakage current (TA = +25°C, single +3V supply)
- -55dB high off isolation and -80dB low crosstalk (f = 10MHz, TA = 25°C, single +3V supply)
- Positive supply current of 1μA at TMIN to TMAX
- Rail to rail signal handling
Applications
Signal Processing, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
1.8V to 5.5V
µMAX
2Channels
4.5ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
4.5ohm
8Pins
1.7ohm
SPST
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate