Need more?
Quantity | Price (inc GST) |
---|---|
10+ | CNY37.950 (CNY42.8835) |
25+ | CNY35.140 (CNY39.7082) |
100+ | CNY30.750 (CNY34.7475) |
250+ | CNY28.520 (CNY32.2276) |
500+ | CNY27.440 (CNY31.0072) |
2500+ | CNY27.120 (CNY30.6456) |
Product Information
Product Overview
MAX491EESD+T is a full duplex, low-power transceiver for RS-485 and RS-422 communications in harsh environments. Each driver output and receiver input is protected against ±15kV electro-static discharge (ESD) shocks, without latchup. The part contains one driver and one receiver. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places their outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is an open circuit. It is used in applications such as low-power RS-485 transceivers, low-power RS-422 transceivers, level translators, transceivers for EMI-sensitive applications, and industrial-control local area networks.
- 2.5Mbps data rate, receiver/driver enable
- 300μA typical quiescent current at (VCC = 5V ±5%)
- 32 number of transmitters on bus
- Input current is ±2µA maximum at (VCC = 5V ±5%)
- Receiver input hysteresis is 70mV typical at (VCM = 0V, VCC = 5V ±5%)
- Driver rise or fall time is 20ns typical at (RDIFF = 54ohm, CL1 = CL2 = 100pF)
- Driver output skew to output is 5ns typical at (RDIFF = 54ohm, CL1 = CL2 = 100pF)
- Differential receiver skew is 5ns typical at (RDIFF = 54ohm, CL1 = CL2 = 100pF)
- Receiver short-circuit current is 95mA max at (0V ≤ VO ≤ VCC, VCC = 5V ±5%)
- Operating temperature range from -40°C to +85°C, 14-lead SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
Full Duplex
4.75V
5.25V
14Pins
±15 kV (HBM)
-40°C
-
-
No SVHC (21-Jan-2025)
RS422 / RS485 Transceiver
1Receivers
1
2.5Mbps
NSOIC
NSOIC
32
Open
85°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate