Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.060 (CNY29.4478) |
| 10+ | CNY19.600 (CNY22.148) |
| 25+ | CNY17.990 (CNY20.3287) |
| 100+ | CNY16.220 (CNY18.3286) |
| 250+ | CNY15.550 (CNY17.5715) |
| 624+ | CNY14.880 (CNY16.8144) |
| 3120+ | CNY13.940 (CNY15.7522) |
Product Information
Product Overview
MAX49925ATB/VY+ is a bidirectional, wide positive and negative sensing range current-sense amplifier with fast PWM rejection. It is suitable for 48V HEV applications where there are large automotive transients. This CSA has an extended input protection range of -42V to +80V against reverse-battery and high-voltage spikes. The wider input protection range also helps relax TVS requirements, leading to lower BOM cost and reduced component size. It is well-suited for phase-current monitoring of inductive loads, such as motors and solenoids, where pulse-width modulation (PWM) is used to control the drive voltage and current. Typical applications include PWM H-bridge motor in-line/in-phase/winding current sensing, solenoid current sensing, current monitoring of inductive loads, battery stack monitors, high-power DC motors, automotive.
- Rail-to-rail output, AEC-Q100 qualified
- Supply voltage range from 2.7 to 5.5V guaranteed by PSRR
- Supply current is 5mA typical
- Input offset drift is 0.05µV/°C typical
- 110dB typ power supply rejection ratio (2.7V less than or equal to VDD less than or equal to 5.5V)
- Common-mode rejection ratio is 140dB typ at -40V less than or equal to VCM less than or equal to 76V
- Gain error is 0.05% typ at -40°C less than or equal to TA less than or equal to +125°C
- Voltage noise density is 150nV/√Hz typ at 10kHz
- 10 TDFN package
- Temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
TDFN-EP
-40°C
2.7V
140dB
Surface Mount
AEC-Q100
5µV
3nA
300kHz
300kHz
10Pins
125°C
5.5V
Selectable
-
No SVHC (21-Jan-2025)
2 Amplifier
TDFN-EP
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate