Print Page
Image is for illustrative purposes only. Please refer to product description.
2,365 In Stock
Need more?
2365 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.520 (CNY19.7976) |
| 10+ | CNY14.370 (CNY16.2381) |
| 25+ | CNY12.770 (CNY14.4301) |
| 100+ | CNY11.690 (CNY13.2097) |
| 250+ | CNY10.920 (CNY12.3396) |
| 500+ | CNY10.380 (CNY11.7294) |
| 2500+ | CNY10.300 (CNY11.639) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.52 (CNY19.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4992EVB+T
Order Code2909772
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range1.8V to 5.5V
On State Resistance Max0.5ohm
IC Case / PackageµTQFN
No. of Pins10Pins
No. of Channels2Channels
On Resistance Typ0.3ohm
On Resistance Max0.5ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
µTQFN
No. of Channels
2Channels
On Resistance Max
0.5ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single Supply
On State Resistance Max
0.5ohm
No. of Pins
10Pins
On Resistance Typ
0.3ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004