Need more?
Quantity | Price (inc GST) |
---|---|
100+ | CNY7.260 (CNY8.2038) |
250+ | CNY6.830 (CNY7.7179) |
500+ | CNY6.250 (CNY7.0625) |
2500+ | CNY6.030 (CNY6.8139) |
Product Information
Product Overview
The MAX5026EUT+T is a 500KHz, 36V output, PWM step up DC to DC converter in 6 pin SOT-23 package. It is a constant-frequency, pulse width modulating (PWM), low-noise boost converter are intended for low-voltage systems that often need a locally generated high voltage. This device is capable of generating low noise, high output voltages required for varactor diode biasing in TV tuners, set-top boxes and PCI cable modems. It operates from as low as 3V and switch at 500KHz. The constant-frequency, current-mode PWM architecture provides for low output noise that is easy to filter. A 40V lateral DMOS device is used as the internal power switch, making the device ideal for boost converters up to 36V. It requires the use of external feedback resistors to set the output voltage.
- Supply voltage range is 3V to 11V
- Operating temperature range from -40°C to 85°C
- Internal 1.3ohm (typ), 40V switch
- Wide adjustable output voltage range from (VCC + 1V) to 36V
- Shutdown current is 1μA (max)
- Output power is 120mW (max)
- Avalanche Photodiode Biasing; LCD Power Supply; Low-Noise Varactor Diode Biasing; PCI Cable Modem;
- Set-Top Box Tuner Power Supply; TV Tuner Power Supply; Voice-Over-Cable
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost (Step Up)
11V
40mA
6Pins
-
36V
-
85°C
-
No SVHC (21-Jan-2025)
-
1Outputs
3V
40mA
SOT-23
Surface Mount
5V
500kHz
-40°C
-
MSL 1 - Unlimited
SOT-23
500kHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate