Print Page
Image is for illustrative purposes only. Please refer to product description.
195 In Stock
Need more?
195 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY23.040 (CNY26.0352) |
250+ | CNY21.890 (CNY24.7357) |
500+ | CNY21.240 (CNY24.0012) |
1000+ | CNY20.670 (CNY23.3571) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY2,304.00 (CNY2,603.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5084ATT+T
Order Code2514348RL
Technical Datasheet
Fixed Output Voltage Nom5V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min6.5V
Output Current200mA
Input Voltage Max65V
Product Range-
Output Current Max200mA
Linear Regulator Case StyleTDFN
Max Output Current200mA
IC Case / PackageTDFN
No. of Pins6Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Low-quiescent-current linear regulator suitable for use in industrial, home security and telecom/networking.
- Wide operating input voltage
- Thermally enhanced package
- Guaranteed 200mA output current
- 50μA no-load supply current
- Remote load sense
- Thermal and short-circuit protection
- Enable input
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed Output Voltage Nom
5V
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage - Nom
5V
Output Voltage Max
-
Output Current
200mA
Product Range
-
Linear Regulator Case Style
TDFN
IC Case / Package
TDFN
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage Nom
5V
Output Voltage Min
-
Input Voltage Min
6.5V
Input Voltage Max
65V
Output Current Max
200mA
Max Output Current
200mA
No. of Pins
6Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454