Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.170 (CNY114.3221) |
| 10+ | CNY79.660 (CNY90.0158) |
| 25+ | CNY74.290 (CNY83.9477) |
| 100+ | CNY68.400 (CNY77.292) |
| 250+ | CNY65.580 (CNY74.1054) |
| 500+ | CNY63.880 (CNY72.1844) |
| 2500+ | CNY62.490 (CNY70.6137) |
Product Information
Product Overview
The MAX5100BEUP+T is a low power, quad, parallel 8bit digital to analogue converter (DAC) with rail to rail voltage outputs in 20 pin TSSOP package. This parallel input, voltage output DAC operates from single 2.7V to 5.5V supply and comes in a space saving package. Internal precision buffers swing rail to rail and reference input range includes both ground and positive rail. All four DACs share a common reference input. It provides double buffered logic inputs, four 8bit buffer registers followed by four 8bit DAC registers. This keeps the DAC outputs from changing during write operation. An asynchronous control pin (active-low LDAC) allows for simultaneous updating of DAC registers. The MAX5100 has shutdown mode that reduces current to 1nA as well as a power-on reset mode that resets all registers to code 00 hex on power-up. It is used in digital gain and offset adjustments, programmable attenuators and power-amp bias control.
- Ultra low supply current of 370μA and shutdown current of 0.001μA
- Operating temperature range from -40°C to 85°C
- Supports parallel interface
- Output voltage slew rate of 0.6V/μs and output settling time of 6μs
- Ground to VDD reference input range
- Power supply rejection of 1LSB at VDD = 2.7V to 3.6V, VREF = 2.5V
- Double buffered registers for synchronous updating
- Power-on reset sets all registers to zero, output buffer amplifiers swing rail to rail
- Integral nonlinearity of ±2LSB and differential nonlinearity of ±1LSB (monotonic)
- Zero code error of ±20mV and gain error of ±1%
- Digital Gain and Offset Control; Portable Instrumentation; Power-Amp Bias Control; Programmable Attenuators
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Parallel
TSSOP
Parallel
85°C
-
No SVHC (25-Jun-2025)
-
2.7V to 5.5V
20Pins
-40°C
Quad 8-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate