Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.950 (CNY20.2835) |
| 10+ | CNY13.330 (CNY15.0629) |
| 25+ | CNY12.170 (CNY13.7521) |
| 100+ | CNY10.900 (CNY12.317) |
| 250+ | CNY10.290 (CNY11.6277) |
| 500+ | CNY9.930 (CNY11.2209) |
| 2500+ | CNY9.630 (CNY10.8819) |
Product Information
Product Overview
The MAX5395LATA+T is a single, 256-tap volatile, I2C, low-voltage linear taper digital potentiometer in 8 pin TDFN package. The single, 256-tap volatile, low-voltage linear taper digital potentiometer offers three end to end resistance values of 10kohm. Potentiometer terminals are independent of supply for voltages up to 5.25V with single-supply operation from 1.7V to 5.5V (charge pump enabled). User-controlled shutdown modes allow the H, W, or L terminal to be opened with the wiper position set to zero-code, midcode, full-code, or the value contained in the wiper register. Ultra-low-quiescent supply current can be achieved for supply voltages between 2.6V and 5.5V by disabling the internal charge pump and not allowing potentiometer terminals to exceed the supply voltage by more than 0.3V. Suitable for portable consumer market and battery-backup industrial applications.
- ±1 LSB INL, ±0.5 LSB DNL (max) wiper accuracy
- Power-on sets wiper to midscale, I2C serial interface
- End to end temperature coefficient is 50ppm/°C
- Ratiometric temperature coefficient is 5ppm/°C
- Operating temperature range from -40°C to +125°C
- 1μA (typ) supply current in low-power mode
- I2C serial interface
Applications
Portable Devices, Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
I2C
± 25%
5.5V
8Pins
50ppm/°C
125°C
-
No SVHC (21-Jan-2025)
Single
Linear
1.7V
TDFN
256
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate