Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.350 (CNY62.5455) |
| 10+ | CNY42.730 (CNY48.2849) |
| 25+ | CNY39.580 (CNY44.7254) |
| 100+ | CNY36.110 (CNY40.8043) |
| 250+ | CNY34.460 (CNY38.9398) |
| 500+ | CNY33.460 (CNY37.8098) |
| 2500+ | CNY32.640 (CNY36.8832) |
Product Information
Product Overview
The MAX5481ETE+T is a 10bit non-volatile linear taper digital potentiometer in 16 pin TQFN package. This 3-terminal voltage-divider features an internal, non-volatile, electrically erasable programmable read only memory (EEPROM) that stores the wiper position for initialization during power-up. The 3-wire SPI-compatible serial interface allows communication at data rates up to 7MHz. A pin-selectable up/down digital interface is also available. It is ideally for applications requiring digitally controlled potentiometers. It is typically used at gain and offset adjustment, LCD contrast adjustment, pressure sensors, low-drift programmable gain amplifiers and mechanical potentiometer replacement.
- Supply voltage range is 2.7V to 5.25V (single supply operation)
- Operating temperature range from -40°C to 85°C
- Dual ±2.5V supply operation
- Power-on recall of wiper position from non-volatile memory
- Ratiometric temperature coefficient of 5ppm/°C
- End to end resistance is 10Kohm at ±25% tolerance and temperature coefficient is 35ppm/°C
- 1µA (max) standby current
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
SPI, Up/Down
± 25%
5.25V
16Pins
35ppm/°C
85°C
-
No SVHC (25-Jun-2025)
Single
Linear
2.7V
TQFN
1024
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX5481ETE+T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate