Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.670 (CNY44.8271) |
| 10+ | CNY30.470 (CNY34.4311) |
| 25+ | CNY28.170 (CNY31.8321) |
| 100+ | CNY25.640 (CNY28.9732) |
| 300+ | CNY24.520 (CNY27.7076) |
| 500+ | CNY24.450 (CNY27.6285) |
| 1000+ | CNY24.410 (CNY27.5833) |
Product Information
Product Overview
The MAX5482ETE+ is a 10bit, non-volatile, linear taper digital potentiometer in 16 pin TQFN package. This programmable 3-terminal voltage divider performs the function of a mechanical potentiometer but replace the mechanics with a pin configurable 3-wire serial SPI™-compatible interface or up/down digital interface. It features an internal, non-volatile, EEPROM that stores wiper position for initialization during power up. It is ideal for applications requiring digitally controlled potentiometers. The nominal resistor temperature coefficient is 35ppm/°C end to end and only 5ppm/°C ratiometric making it ideal for applications requiring low-temperature-coefficient voltage dividers such as low-drift, programmable gain-amplifiers. Typical applications include gain and offset adjustment, LCD contrast adjustment, pressure sensors, low-drift programmable gain amplifiers and mechanical potentiometer replacement.
- Single +2.7V to +5.25V supply operation, dual ±2.5V supply operation
- Operating temperature range from -40°C to 85°C
- 3-wire SPI-compatible serial interface allows communication at data rates up to 7MHz
- 1024 tap positions
- Power-on recall of wiper position from non-volatile memory
- 10Kohm and 50Kohm end to end resistor values
- Pin selectable SPI compatible serial interface or up/down digital interface
- 1µA (max) standby current
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
50kohm
SPI, Up/Down
± 25%
5.25V
16Pins
35ppm/°C
85°C
-
No SVHC (25-Jun-2025)
Single
Linear
2.7V
TQFN
1024
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate