Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,916.620 (CNY2,165.7806) |
10+ | CNY1,677.040 (CNY1,895.0552) |
25+ | CNY1,389.550 (CNY1,570.1915) |
240+ | CNY1,245.800 (CNY1,407.754) |
Product Information
Product Overview
The MAX5855 high-performance, interpolating and modulating, 16-bit, 4.9Gsps RF DAC can directly synthesize up to 1000MHz of instantaneous bandwidth from DC to frequencies greater than 2.45GHz. The device is optimized for cable access and digital video broadcast applications and meets spectral emission requirements for a broad set of radio transmitters and modulators including DOCSIS 3.1/3.0, DVB-C/C2, DVB-T2, DVB-S2X, ISDB-T, and EPoC.
- Simplifies RF Design and Enables New Communication Architectures
- Direct RF Synthesis of 1GHz Bandwidth
- 4.9152Gsps DAC Output Update Rate
- Sub-1Hz NCO Resolution
- Flexible and Configurable
- 5-Lane JESD204B Input Data Interface
Applications
Wireless, Instrumentation, Video & Vision
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
SPI
FCCSP
Differential
85°C
-
No SVHC (21-Jan-2025)
4.9152GSPS
950mV to 1.05V
144Pins
-40°C
Single 16 Bit RF DACs
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate