Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.030 (CNY88.1739) |
| 10+ | CNY60.980 (CNY68.9074) |
| 50+ | CNY54.160 (CNY61.2008) |
| 100+ | CNY52.050 (CNY58.8165) |
| 250+ | CNY49.820 (CNY56.2966) |
| 500+ | CNY48.480 (CNY54.7824) |
| 1000+ | CNY47.370 (CNY53.5281) |
Product Information
Product Overview
The MAX5917AESE+ is a fully integrated +65V simple swapper hot swap switch for positive supply rails in 16 pin NSOIC package. This device allows safe insertion and removal of circuit cards into live backplanes or ports without causing glitches on backplane power supply rail. It also monitors various circuit parameters and disconnect load if a fault condition occurs by alerting the host with logic level active-low IFAULT output. During start-up, an internal 2.2ohm power FET regulates current between backplane power source and load to 567mA. After start-up, the FET is fully enhanced to reduce its on-resistance. To ensure robust operation, the MAX5917A contains built-in safety features that prevent damage to internal FET. It includes an enable input which responds to positive logic signals (3.3V or 5V) allowing host system to disconnect load. The MAX5917A is used in IP phones, power-over-LAN, power-over-MDI, remote power distribution, internet appliances, network routers and switches.
- Supply voltage range from 10V to 65V
- Operating temperature range from -40°C to 85°C
- 6mA zero current detection threshold (decreasing output current)
- Supply current of 1.2mA at VIN = 10V to 65V and continuous operating output current of 400mA
- Status output reports fault conditions
- Internal switch protection circuitry and built-in thermal shutdown
- Maximum DMOS on-resistance of 4ohm at IOUT = 200mA
- Monitors fault conditions such as UVLO, power not good, zero current detection & thermal shutdown
- IEEE 802.3af compliant
- Start-up into 500μF load
Applications
Power Management, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
65V
16Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
10V
NSOIC
Internal
Hot Swap Controller
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate