Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY207.750 (CNY234.7575) |
10+ | CNY178.390 (CNY201.5807) |
50+ | CNY151.600 (CNY171.308) |
100+ | CNY144.720 (CNY163.5336) |
250+ | CNY140.480 (CNY158.7424) |
500+ | CNY140.400 (CNY158.652) |
Price for:Each
Minimum: 1
Multiple: 1
CNY207.75 (CNY234.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5941AESE+
Order Code2909925
Technical Datasheet
PoE StandardIEEE 802.3af
PoE Controller TypePD Controller
Input Voltage67V
Output Current Max-
UVLO38.6V
IC Case / PackageNSOIC
No. of Pins16Pins
No. of Channels1Channels
Power Max12.95W
Duty Cycle (%)85%
Switching Frequency Max314kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Controller IC Case StyleNSOIC
Frequency275kHz
Output Current-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
PoE Standard
IEEE 802.3af
Input Voltage
67V
UVLO
38.6V
No. of Pins
16Pins
Power Max
12.95W
Switching Frequency Max
314kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency
275kHz
PoE Controller Type
PD Controller
Output Current Max
-
IC Case / Package
NSOIC
No. of Channels
1Channels
Duty Cycle (%)
85%
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Controller IC Case Style
NSOIC
Output Current
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638