Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.700 (CNY62.941) |
| 10+ | CNY43.030 (CNY48.6239) |
| 25+ | CNY39.870 (CNY45.0531) |
| 100+ | CNY36.400 (CNY41.132) |
| 250+ | CNY34.750 (CNY39.2675) |
| 500+ | CNY33.750 (CNY38.1375) |
| 2500+ | CNY32.930 (CNY37.2109) |
Product Information
Product Overview
The MAX6064AEUR+T is a precision, low dropout, micropower voltage reference in 3 pin SOT-23 package. This three terminal device features a curvature correction circuit and laser trimmed thin film resistors result in a very low temperature coefficient of ±6ppm/°C and an initial accuracy of 0.2%. It typically draws 90μA of supply current and can source 5mA or sink 2mA of load current. This device offers a supply current that is virtually independent of the supply voltage (8μA/V variation) and do not require an external resistor. It is an internal compensated device which does not require an external compensation capacitor. Eliminating the external compensation capacitor saves valuable board area in space critical applications. The low dropout voltage, independent supply voltage and ultra low supply current makes this device ideal for battery operated and high performance low voltage systems.
- Output voltage of 4.096V
- High output current
- Supply voltage range from VOUT + 0.2V to 12.6V
- Operating temperature range from -40°C to 85°C
- Stable with capacitive loads
- Maximum dropout voltage is 200mV at 1mA load current
- Noise is 30μVP-P at 0.1Hz to 10Hz
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
4.088V
0.2%
SOT-23
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
4.096V
MAX6064
4.104V
± 6ppm/°C
3Pins
12.6V
85°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate