Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6070AAUT12+T
Order Code2511323
Product RangeMAX6070
Technical Datasheet
2,349 In Stock
Need more?
2349 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY34.030 (CNY38.4539) |
10+ | CNY25.890 (CNY29.2557) |
25+ | CNY23.840 (CNY26.9392) |
100+ | CNY21.600 (CNY24.408) |
250+ | CNY20.530 (CNY23.1989) |
500+ | CNY19.880 (CNY22.4644) |
2500+ | CNY19.350 (CNY21.8655) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY34.03 (CNY38.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6070AAUT12+T
Order Code2511323
Product RangeMAX6070
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product RangeMAX6070
Reference Voltage Min1.2496V
Reference Voltage Max1.2504V
Initial Accuracy0.04%
Temperature Coefficient± 1.5ppm/°C
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
Reference Voltage1.25V
Voltage Reference Case StyleSOT-23
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
1.2496V
Initial Accuracy
0.04%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Reference Voltage
1.25V
Product Range
MAX6070
Reference Voltage Max
1.2504V
Temperature Coefficient
± 1.5ppm/°C
No. of Pins
6Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536