Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.910 (CNY27.0183) |
| 10+ | CNY17.940 (CNY20.2722) |
| 25+ | CNY16.450 (CNY18.5885) |
| 100+ | CNY14.790 (CNY16.7127) |
| 250+ | CNY14.010 (CNY15.8313) |
| 500+ | CNY13.540 (CNY15.3002) |
| 2500+ | CNY13.150 (CNY14.8595) |
Product Information
Product Overview
The MAX6070BAUT21+T is a low noise, high precision series voltage reference in 6 pin SOT-23 package. This low drift device provides a 1/f noise voltage of only 6.4µVP-P at an output voltage of 2.048V with a temperature drift of ±2ppm/°C. It consumes 130µA of supply current (TA = +25°C) and can sink and source up to 10mA of load current. The low drift and low noise specifications enable enhanced system accuracy, making this device ideal for high precision industrial applications. The MAX6070BAUT21+T offer a noise filter option for wideband applications. This device widely used in high accuracy industrial and process control, precision instrumentation, precision current sources and high resolution ADCs, DACs precision current sources.
- Supply voltage range from 2.7V to 5.5V
- Operating temperature range from -40°C to 125°C
- Output voltage accuracy of ±0.08%
- Ripple rejection of 86dB at frequency = 60Hz
- Line regulation of 50µV/V at 25°C
- Load regulation of 135µV/mA at 10mA sink and source current
- Low supply current reduces power consumption
- Filter option lowers high frequency noise
- Long term stability is 35ppm/1000 hours at TA = +25°C
- Filter option lowers high frequency noise
Applications
Industrial Automation Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
2.0472V
0.08%
SOT-23
Surface Mount
-40°C
-
No SVHC (25-Jun-2025)
2.048V
-
2.0488V
± 2ppm/°C
6Pins
5.5V
125°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate