10,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.670 (CNY31.2671) |
| 10+ | CNY20.890 (CNY23.6057) |
| 25+ | CNY19.190 (CNY21.6847) |
| 100+ | CNY17.320 (CNY19.5716) |
| 250+ | CNY16.430 (CNY18.5659) |
| 500+ | CNY15.890 (CNY17.9557) |
| 2500+ | CNY15.450 (CNY17.4585) |
Product Information
Product Overview
The MAX6120EUR+T is a 3-terminal precision Micropower Voltage Reference for data acquisition. Ideal for 3V battery-powered equipment where power conservation is critical, the MAX6120 is a low-power alternative to existing two-terminal shunt references. Unlike two-terminal references that throw away battery current and require an external series resistor, the MAX6120 has a 70µA maximum supply current (typically only 50µA) that is independent of the input voltage. This feature translates to maximum efficiency at all battery voltages.
- Supply current independent of input voltage over-temperature
- 50µA Supply current
- 2.4 to 11V Input voltage range
Applications
Power Management, Portable Devices, Test & Measurement, Sensing & Instrumentation, Automation & Process Control, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
1.188V
1%
SOT-23
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
1.2V
MAX6120
1.212V
30ppm/°C
3Pins
11V
85°C
-
-
SOT-23
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate