Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.710 (CNY96.8523) |
| 10+ | CNY67.240 (CNY75.9812) |
| 25+ | CNY62.620 (CNY70.7606) |
| 100+ | CNY57.540 (CNY65.0202) |
| 300+ | CNY54.710 (CNY61.8223) |
| 500+ | CNY53.660 (CNY60.6358) |
| 1000+ | CNY52.460 (CNY59.2798) |
Product Information
Product Overview
The MAX6126AASA25+ is an ultra-low-noise, high-precision, low-dropout Voltage Reference for high-resolution A/D and D/A converters. This family of voltage references feature curvature-correction circuitry and high-stability, laser-trimmed, thin-film resistors that result in 3ppm/°C (maximum) temperature coefficients and an excellent ±0.02% (maximum) initial accuracy. The proprietary low-noise reference architecture produces a low flicker noise of 1.3μVP-P and wideband noise as low as 60nV/√Hz (2.048V output) without the increased supply current usually found in low-noise references. Improve wideband noise to 35nV/√Hz and AC power-supply rejection by adding a 0.1μF capacitor at the noise reduction pin. The MAX6126 series mode reference operates from a wide 2.7 to 12.6V supply voltage range and load-regulation specifications are guaranteed to be less than 0.025Ω for sink and source currents up to 10mA.
- Ultralow 1.3µVP-P noise (0.1 to 10Hz, 2.048V output)
- Wide (VOUT + 200mV) to 12.6V supply voltage range
- Low 200mV (maximum) dropout voltage
- 380µA Quiescent supply current
- 10mA Sink/source-current capability
- Low 20ppm/1000h long-term stability
- 0.025Ω Maximum load regulation
- 20µV/V (maximum) Line regulation
- Force and sense outputs for remote sensing
- Automated Test Equipment (ATE); Digital Voltmeters; High-Accuracy Industrial and Process Control;
- High-Accuracy Reference Standard; High-Resolution A/D and D/A Converters; Precision Current Sources
Applications
Test & Measurement, Metering, Industrial, Automation & Process Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
-
2.4995V
2.5005V
3ppm/°C
8Pins
12.6V
125°C
MSL 1 - Unlimited
-
NSOIC
Shunt - Fixed
Series
2.7V
0.02%
SOIC
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
2.5V
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate