Need more?
Quantity | Price (inc GST) |
---|---|
100+ | CNY13.690 (CNY15.4697) |
250+ | CNY12.830 (CNY14.4979) |
500+ | CNY11.250 (CNY12.7125) |
2500+ | CNY10.140 (CNY11.4582) |
5000+ | CNY9.960 (CNY11.2548) |
Product Information
Product Overview
MAX6129 is a micropower, low-dropout bandgap, ultra-low-power series voltage reference. It combines ultra-low supply current and low drift in a miniature. An initial accuracy of 0.4% and a 40ppm/°C (max) temperature coefficient make the MAX6129 suitable for precision applications. Additionally, an internal compensation capacitor eliminates the need for an external compensation capacitor and ensures stability with load capacitances up to 10µF. Application includes battery-powered systems, handheld instruments, precision power supplies, A/D and D/A converters.
- 2.048V output voltage, low 200mV dropout
- Stable with capacitive loads upto 10µF
- No external capacitors required
- 8.75µA maximum supply current (VIN = 4.3V, IOUT = 0, TA = +25°C)
- Supply voltage range from 4.3V to 12.6V (VIN = 4.3V, IOUT = 0, TA = +25°C)
- 36dB ripple rejection typical (VIN = 2.5V ±200mV, f = 120Hz, TA = +25°C)
- 25mA typical output short-circuit current (VIN = 2.5V ±200mV, f = 120Hz, TA = +25°C)
- 140ppm thermal hysteresis (VIN = 2.5V ±200mV, f = 120Hz, TA = +25°C)
- 1.2ms typical turn-on settling time (to VOUT = 0.1% of final value, TA = +25°C)
- 5 pin SOT23 package, operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
2.0275V
1%
SOT-23
Surface Mount
-40°C
-
No SVHC (07-Jul-2017)
2.048V
MAX6129 Series
2.0685V
100ppm/°C
5Pins
12.6V
85°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate