Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6143AASA50+T
Order Code3919009
Product RangeMAX6143 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY94.210 (CNY106.4573) |
10+ | CNY69.110 (CNY78.0943) |
25+ | CNY66.330 (CNY74.9529) |
100+ | CNY63.540 (CNY71.8002) |
250+ | CNY62.960 (CNY71.1448) |
500+ | CNY62.370 (CNY70.4781) |
2500+ | CNY59.220 (CNY66.9186) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY94.21 (CNY106.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6143AASA50+T
Order Code3919009
Product RangeMAX6143 Series
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product RangeMAX6143 Series
Reference Voltage Min4.997V
Reference Voltage Max5.003V
Initial Accuracy0.06%
Temperature Coefficient3ppm/°C
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max40V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
Reference Voltage5V
Voltage Reference Case StyleNSOIC
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
4.997V
Initial Accuracy
0.06%
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Reference Voltage
5V
Product Range
MAX6143 Series
Reference Voltage Max
5.003V
Temperature Coefficient
3ppm/°C
No. of Pins
8Pins
Input Voltage Max
40V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
NSOIC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001