Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.510 (CNY51.4263) |
| 10+ | CNY34.880 (CNY39.4144) |
| 25+ | CNY32.230 (CNY36.4199) |
| 100+ | CNY29.310 (CNY33.1203) |
| 250+ | CNY27.920 (CNY31.5496) |
| 500+ | CNY27.090 (CNY30.6117) |
| 1000+ | CNY26.400 (CNY29.832) |
Product Information
Product Overview
The MAX6160EUS+T is a low cost, low dropout, three terminal voltage reference in 4 pin SOT-143 package. Unlike two terminal references that waste battery current and require an external resistor, this device supply current is virtually independent of input voltage variations which translate to longer battery life. It has an initial accuracy of ±1% and output temperature coefficient is typically 15ppm/°C.
- Supply voltage is 2.7V to 12.6V
- Operating temperature range from -40°C to 85°C
- Adjustable output voltage of 1.23V to 12.4V
- Supply current is 75μA independent of input voltage
- Stable for all capacitive loads up to 10nF
- Optimized for 3V/5V operation
Applications
Power Management, Portable Devices, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Adjustable
1.23V
1%
SOT-143
Surface Mount
-40°C
-
No SVHC (25-Jun-2025)
1.23V to 12.4V
MAX6160
12.4V
± 15ppm/°C
4Pins
12.6V
85°C
MSL 1 - Unlimited
-
SOT-143
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate