Need more?
Quantity | Price (inc GST) |
---|---|
100+ | CNY18.600 (CNY21.018) |
250+ | CNY17.650 (CNY19.9445) |
500+ | CNY16.330 (CNY18.4529) |
2500+ | CNY15.820 (CNY17.8766) |
Product Information
Product Overview
The MAX6314US26D2+T is a 68HC11/bidirectional compatible microprocessor (µP) reset circuit in 4 pin SOT-143 package. This low power CMOS supervisory circuit is designed to monitor power supplies in µP and digital systems. The RESET(active-low) output of MAX6314 is bidirectional, allowing it to be directly connected to µPs with bidirectional reset inputs such as 68HC11. The MAX6314 also provides a debounced manual reset input. This device performs a single function that is it asserts a reset signal whenever the VCC supply voltage falls below preset threshold or whenever manual reset is asserted. Reset remains asserted for an internally programmed interval (reset timeout period) after VCC has risen above the reset threshold or manual reset is deasserted. It is used in Pentium II™ computers, controllers, critical µP/µC power monitoring, controllers and intelligent instruments and automotive.
- Supply voltage range from 1V to 5.5V
- Operating temperature range from -40°C to +85°C
- Industry's only Motorola 68HCxx/bidirectional reset IC
- Provides excellent circuit reliability, low cost by eliminating external components and adjustments
- Precision factory set VCC reset threshold voltage of 2.63V
- ±1.8% reset threshold accuracy at TA = +25°C and ±2.5% reset threshold accuracy over temperature
- Immune to short VCC transients
- VCC supply current of 5μA (VCC = 5.5V, no load) and 4μA (VCC = 3.6V, no load)
- Pin compatible with MAX811 device
- Reset timeout period of 28ms
Applications
System Monitoring, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-143
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.63V
2.63V
1V
Manual, Active-Low, Bidirectional
4Pins
28ms
85°C
-
No SVHC (21-Jan-2025)
SOT-143
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate