Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.290 (CNY35.3577) |
| 10+ | CNY23.680 (CNY26.7584) |
| 25+ | CNY21.770 (CNY24.6001) |
| 100+ | CNY19.690 (CNY22.2497) |
| 250+ | CNY18.700 (CNY21.131) |
| 500+ | CNY18.100 (CNY20.453) |
| 2500+ | CNY17.600 (CNY19.888) |
Product Information
Product Overview
The MAX6315US29D3+T is a low power, open drain CMOS microprocessor (μP) reset circuit in 4 pin SOT-143 package. This supervisory circuit is designed to monitor power supplies in μP and digital systems. It provides excellent circuit reliability and low cost by eliminating external components and adjustments. The MAX6315 also provides a debounced manual reset input. This device performs a single function that is it asserts a reset signal whenever VCC supply voltage falls below preset threshold or whenever manual reset is asserted. Reset remains asserted for an internally programmed interval (reset timeout period) after VCC has risen above the reset threshold or manual reset is deasserted. The open drain complementary RESET output of MAX6315 can be pulled-up to a voltage higher than VCC. It is used in computers, controllers, intelligent instruments, critical μP and μC power monitoring and battery powered equipment.
- Supply voltage range from 1V to 5.5V
- Operating temperature range from -40°C to 125°C
- Ensures reliable system operation with minimal power consumption
- Immune to short VCC transients
- Pin compatible with MAX811 device
- VCC supply current of 5μA (VCC = 5.5V, no load, -40°C to +85°C)
- Reset timeout period of 336ms and threshold voltage of 2.93V
Applications
System Monitoring, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-143
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.93V
2.93V
1V
Active-Low, Open-Drain
4Pins
336ms
125°C
-
No SVHC (25-Jun-2025)
SOT-143
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate