Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY54.090 (CNY61.1217) |
10+ | CNY41.800 (CNY47.234) |
25+ | CNY38.720 (CNY43.7536) |
100+ | CNY35.330 (CNY39.9229) |
300+ | CNY33.440 (CNY37.7872) |
500+ | CNY32.740 (CNY36.9962) |
1000+ | CNY31.940 (CNY36.0922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.09 (CNY61.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX632ACSA+
Order Code2910057
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min2V
Input Voltage Max16.5V
Output Current50mA
Max Output Current50mA
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom12V
Output Voltage Nom12V
Output Voltage Min10.8V
Output Voltage Max13.2V
Switching Frequency Typ50kHz
Efficiency80%
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
DC / DC Converter IC CaseNSOIC
Automotive Qualification Standard-
Switching Frequency56kHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed
Topology
Boost (Step Up)
Input Voltage Max
16.5V
Max Output Current
50mA
No. of Pins
8Pins
Output Voltage - Nom
12V
Output Voltage Min
10.8V
Switching Frequency Typ
50kHz
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
NSOIC
Switching Frequency
56kHz
No. of Outputs
1Outputs
Input Voltage Min
2V
Output Current
50mA
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Output Voltage Nom
12V
Output Voltage Max
13.2V
Efficiency
80%
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074