Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.750 (CNY95.7675) |
| 10+ | CNY74.670 (CNY84.3771) |
| 50+ | CNY70.350 (CNY79.4955) |
| 100+ | CNY68.200 (CNY77.066) |
| 250+ | CNY66.050 (CNY74.6365) |
| 500+ | CNY63.900 (CNY72.207) |
| 1000+ | CNY61.750 (CNY69.7775) |
Product Information
Product Overview
The MAX6338KUB+ is a quad voltage monitor in 10 pin µMAX package. The quad voltage monitor is capable of monitoring up to four supplies without any external components. The high input impedance comparator option can be used as an adjustable voltage monitor, general purpose comparator or digital level translator. An internal band gap reference ensures accurate trip thresholds across the extended operating temperature range. An internal undervoltage lockout circuit forces all four digital outputs low when VCC drops below the minimum operating voltage. The four digital outputs have weak internal pull-ups to VCC allowing wire-ORed connection. Each input threshold voltage has an independent output. It is used at telecommunications, high-end printers, desktop and notebook computers, data storage equipment, networking equipment, industrial equipment and set-top boxes.
- Supply voltage range is 2.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Low supply current of 25μA at VCC=3V, 35μA at VCC=5V
- No external components required
- Monitors two fixed 3.3V, 2.5V and two user adjustable voltage
- Supply tolerance is 10%
- Four independent open-drain and active-low outputs
- Computers: Desktop, Workstation, Server; Data Storage Equipment; High-End Printers; Industrial Equipment; Network Equipment; Set-Top Boxes; Telecommunications
Applications
System Monitoring, Portable Devices, Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1.2V
Adj, 2.93V, 2.19V, Adj
2.5V
Active-Low, Open-Drain
10Pins
1ms
85°C
-
No SVHC (21-Jan-2025)
µMAX
1.26V
4Monitors
5.5V
µMAX
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate