Need more?
Quantity | Price (inc GST) |
---|---|
100+ | CNY22.070 (CNY24.9391) |
250+ | CNY21.510 (CNY24.3063) |
500+ | CNY20.960 (CNY23.6848) |
1000+ | CNY20.400 (CNY23.052) |
2500+ | CNY19.840 (CNY22.4192) |
Product Information
Product Overview
The MAX6343SUT+T is a microprocessor (μP) reset circuit with power fail comparator in 6 pin SOT-23 package. This microprocessor (μP) supervisory circuit monitors power supplies in digital systems. This device significantly improves system reliability and accuracy compared to separate ICs or discrete components. It provides factory-trimmed VCC reset threshold voltage. A +1.25V threshold detector allows for power-fail warning, low-battery detection or monitoring another power supply.
- Supply voltage range is 1.2V to 5.5V
- Operating temperature range from -40°C to 125°C
- Reset threshold is 2.93V
- Active-low open-drain reset output
- Reset pulse width is 100ms
- Debounced CMOS compatible manual reset input
- Voltage monitor for power-fail or low-battery warning
- Reset (complementary) valid to VCC = +1V
Applications
System Monitoring, Portable Devices, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.93V
2.93V
1.2V
Active-Low, Open-Drain
6Pins
360ms
125°C
-
No SVHC (21-Jan-2025)
SOT-23
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate