Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.790 (CNY50.6127) |
| 10+ | CNY43.900 (CNY49.607) |
| 25+ | CNY43.000 (CNY48.590) |
| 100+ | CNY42.110 (CNY47.5843) |
| 250+ | CNY41.210 (CNY46.5673) |
| 500+ | CNY40.320 (CNY45.5616) |
| 2500+ | CNY39.420 (CNY44.5446) |
Product Information
Product Overview
The MAX6377UR23+T is an ultra-low-power voltage detector in 3 pin SOT23 package. It is an ultra-low-power circuit used for monitoring battery, power supply and regulated system voltages. Each detector contains a precision bandgap reference, comparator and internally trimmed resistors that set specified trip threshold voltages. It provides excellent circuit reliability and low cost by eliminating external components and adjustments when monitoring nominal system voltages from 2.5V to 5V. It performs a single function which assert an output signal whenever the VCC supply voltage falls below a preset threshold. The devices are differentiated by their output logic configurations and preset threshold voltages. It is used in precision battery monitoring, load switching/power sequencing, power supply monitoring in digital/analogue systems and portable/battery powered equipment.
- Vcc operating range from 1.2V to 5.5V
- Ultra low 500nA supply current
- Threshold voltage is 2.320V
- Active-low open-drain output
- ±2.5% threshold accuracy over temperature
- Power supply transient immunity
- No external components required
- Operating temperature range from -40°C to +85°C
Applications
System Monitoring, Power Management, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.32V
2.32V
1.2V
Active-Low, Open-Drain
3Pins
-
85°C
-
No SVHC (21-Jan-2025)
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate