Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
100+ | CNY17.360 (CNY19.6168) |
250+ | CNY15.900 (CNY17.967) |
500+ | CNY14.430 (CNY16.3059) |
2500+ | CNY12.960 (CNY14.6448) |
Product Information
Product Overview
The MAX6381XR27D3+T is a low voltage, low power microprocessor (µP) reset circuit in 3 pin SC-70 package. This microprocessor (µP) supervisory circuit monitors power supply voltage ranging from +1.8V to +5V while consuming only 3µA of supply current at +1.8V. Whenever VCC falls below the factory-set reset thresholds, the reset output asserts and remains asserted for a minimum reset timeout period after VCC rises above the reset threshold. It has a push-pull active-low reset output. Typical application includes controllers, dual voltage systems, intelligent instruments, critical microprocessor (µP) and microcontroller (µC) power monitoring and battery powered equipment.
- Supply voltage range is 1V to 5.5V
- Operating temperature range from -40°C to 125°C
- Reset threshold voltage is 2.56V (min), 2.63V (nom) and 2.69V (max)
- Reset threshold accuracy is ±2.5%
- Reset timeout delay is 140ms (min) and 280ms (max)
- Reset output state is valid to VCC = 1V
- Negative going VCC transient immunity
- Low power consumption of 6μA at +3.6V and 3µA at +1.8V
- Negative going VCC transient immunity
- Computers; Controllers; Critical µP and µC Power Monitoring; Dual Voltage Systems; Intelligent Instruments; Portable Battery-Powered Equipment
Applications
System Monitoring, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SC-70
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.7V
2.7V
1V
Active-Low, Push-Pull
3Pins
280ms
125°C
-
No SVHC (21-Jan-2025)
SC-70
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate