Print Page
Image is for illustrative purposes only. Please refer to product description.
2,499 In Stock
Need more?
2499 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.240 (CNY47.7312) |
| 10+ | CNY32.330 (CNY36.5329) |
| 25+ | CNY29.860 (CNY33.7418) |
| 100+ | CNY27.140 (CNY30.6682) |
| 250+ | CNY25.850 (CNY29.2105) |
| 500+ | CNY25.070 (CNY28.3291) |
| 1000+ | CNY24.420 (CNY27.5946) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY42.24 (CNY47.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6384XS16D3+T
Order Code2909707
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom1.58V
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeManual, Active-Low, Push-Pull
IC Case / PackageSC-70
No. of Pins4Pins
IC MountingSurface Mount
Delay Time280ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Digital IC CaseSC-70
Threshold Voltage1.58V
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SC-70
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
1.58V
Reset Threshold Voltage - Nom
1.58V
Supply Voltage Min
1V
Reset Output Type
Manual, Active-Low, Push-Pull
No. of Pins
4Pins
Delay Time
280ms
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
SC-70
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144