Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY82.360 (CNY93.0668) | 
| 10+ | CNY64.420 (CNY72.7946) | 
| 25+ | CNY59.940 (CNY67.7322) | 
| 100+ | CNY55.020 (CNY62.1726) | 
| 300+ | CNY52.260 (CNY59.0538) | 
| 500+ | CNY51.260 (CNY57.9238) | 
| 1000+ | CNY50.090 (CNY56.6017) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY82.36 (CNY93.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX639CSA+
Order Code2519418
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4V
Input Voltage Max11.5V
Output Current225mA
Max Output Current225mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom5V
Output Voltage Min1.3V
Output Voltage Max11.5V
Switching Frequency Typ-
Efficiency-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
11.5V
Max Output Current
225mA
No. of Pins
8Pins
Output Voltage - Nom
5V
Output Voltage Max
11.5V
Efficiency
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4V
Output Current
225mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Min
1.3V
Switching Frequency Typ
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOIC
Switching Frequency
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001