Need more?
Quantity | Price (inc GST) |
---|---|
100+ | CNY26.280 (CNY29.6964) |
250+ | CNY24.820 (CNY28.0466) |
500+ | CNY24.380 (CNY27.5494) |
1000+ | CNY24.010 (CNY27.1313) |
Product Information
Product Overview
The MAX6457UKD3C+T is a high voltage, low current voltage monitor in 5 pin SOT-23 package. This device operates with 4V to 28V supply voltage and has an inbuilt precision band gap reference, low-offset voltage comparator, internal threshold hysteresis, power-good or reset timeout options and high-voltage open-drain output. Two external resistors set the trip threshold voltages. The MAX6457 is a single voltage monitor for undervoltage or overvoltage detection. A logic-based clear input either latches the output for overvoltage applications or allows the device to operate in transparent mode.
- Internal 2.25V ±2.5% reference
- Operating temperature range from -40°C to 125°C
- Low supply current of 3.5μA typically at 12V
- Open drain N-channel output
- Threshold voltage is 1.228V at TA = -40°C to +85°C, VCC ≥ 4V, VIN rising
- Internal threshold hysteresis of 8.3%
- Two IN to OUT timeout period is 150ms
- Internal undervoltage lockout
- Immune to short voltage transients
- Automotive; Industrial; Multicell Battery-Stack Powered Equipment; Networking; Notebooks, eBooks;
- Overvoltage Monitoring/Protection; Telecom; Undervoltage Monitoring/Shutdown; Window Voltage Detection Circuitry
Applications
System Monitoring, Automotive, Industrial, Portable Devices, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1.071V
-
4V
Active-Low, Open-Drain
5Pins
150ms
125°C
-
No SVHC (21-Jan-2025)
SOT-23
1.151V
1Monitors
28V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
1.228V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate