Print Page
Image is for illustrative purposes only. Please refer to product description.
2,150 In Stock
Need more?
2150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.560 (CNY48.0928) |
| 10+ | CNY32.540 (CNY36.7702) |
| 25+ | CNY30.040 (CNY33.9452) |
| 100+ | CNY27.300 (CNY30.849) |
| 250+ | CNY25.990 (CNY29.3687) |
| 500+ | CNY25.200 (CNY28.476) |
| 1000+ | CNY24.550 (CNY27.7415) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY42.56 (CNY48.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6459UTA+T
Order Code2909687
Technical Datasheet
Reset Threshold Voltage - Min1.155V
Reset Threshold Voltage - Max1.255V
Reset Threshold Voltage - Nom-
No. of Monitored Voltages1Monitors
Supply Voltage Min4V
Supply Voltage Max28V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Delay Time50µs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Digital IC CaseSOT-23
Threshold Voltage1.228V
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Reset Threshold Voltage - Min
1.155V
Reset Threshold Voltage - Nom
-
Supply Voltage Min
4V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
6Pins
Delay Time
50µs
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
SOT-23
Reset Threshold Voltage - Max
1.255V
No. of Monitored Voltages
1Monitors
Supply Voltage Max
28V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Threshold Voltage
1.228V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136