Need more?
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY14.000 (CNY15.820) |
| 250+ | CNY13.420 (CNY15.1646) |
| 500+ | CNY12.840 (CNY14.5092) |
| 2500+ | CNY12.410 (CNY14.0233) |
Product Information
Product Overview
The MAX6510HAUT+T is a resistor-programmable temperature switch in 6 pin SOT-23 package. This fully integrated temperature switch incorporate two temperature dependent references and one comparator, one reference exhibits a positive temperature coefficient and the other negative temperature coefficient. IC is programmed for a wide range of temperature thresholds from -40°C to +125°C. The temperature threshold is set by an external resistor between SET & GND and the temperature at which the two reference voltages are equal determines the temperature trip point. IC's output is intended for applications such as driving a fan control switch and also used at µP temperature monitoring in high speed computers, temperature control and temperature alarms.
- Supply voltage range is 2.7V to 5.5V
- Active-low, active-high and open drain with an internal pull-up resistor
- Set-hot or set-cold option
- Typical threshold accuracy of ±0.5°C at TA = 0°C to +125°C
- Temperature threshold hysteresis is 2°C at HYST = GND, 10°C at HYST = VCC
- µP Temperature Monitoring in High-Speed Computers; Fan Control; Temperature Alarms; Temperature Control
Applications
Sensing & Instrumentation, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 0.5°C
-40°C
125°C
SOT-23
6Pins
5.5V
-
-40°C
-
MSL 1 - Unlimited
Open Drain
± 4.7°C
-40°C
125°C
SOT-23
2.7V
-
-
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate