Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.310 (CNY34.2503) |
| 10+ | CNY22.950 (CNY25.9335) |
| 25+ | CNY21.110 (CNY23.8543) |
| 100+ | CNY19.080 (CNY21.5604) |
| 250+ | CNY18.110 (CNY20.4643) |
| 500+ | CNY17.530 (CNY19.8089) |
| 2500+ | CNY17.050 (CNY19.2665) |
Product Information
Product Overview
The MAX6520EUR+T is a low power 1.2V, precision, three terminal voltage reference in 3 pin SOT-23 package. It is ideal for 3V battery powered equipment where power conservation is critical, the MAX6520 is a low power alternative to existing two terminal shunt references. Unlike two terminal references that throw away battery current and require an external series resistor, the device has a 70μA maximum supply current (typically only 50μA) that is independent of the input voltage. This feature translates to maximum efficiency at all battery voltages. The MAX6520EUR+T operate from a supply voltage as low as 2.4V and initial accuracy is ±1%.
- Output voltage temperature coefficient is ±25ppm/°C
- Operating temperature range from -40°C to 85°C
- Input voltage range from 2.4V to 11V
- Supply current independent of input voltage over temperature
- Output voltage noise is 10μVP-P at 0.1Hz to 10Hz
- Load regulation is 0.1μV/μA at ILOAD = -50μA to 400μA
- Line regulation is 2μV/V at VIN = 2.4V to 11V
Applications
Power Management, Portable Devices, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
1.188V
1%
SOT-23
Surface Mount
-40°C
-
No SVHC (25-Jun-2025)
1.2V
MAX6520
1.212V
± 25ppm/°C
3Pins
11V
85°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate